




ASP0430322 | |
|---|---|
DigiKey Part Number | 1849-1126-ND |
Manufacturer | |
Manufacturer Product Number | ASP0430322 |
Description | TERM BLOCK PLUG 3POS 3.50MM |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Lever Actuated | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Contact Tail Length | - | |
Insulation Height | 0.610" (15.49mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.03000 | kr.21.03 |
| 10 | kr.14.99600 | kr.149.96 |
| 25 | kr.13.09880 | kr.327.47 |
| 50 | kr.11.90420 | kr.595.21 |
| 100 | kr.10.90700 | kr.1,090.70 |
| 250 | kr.9.86488 | kr.2,466.22 |
| 500 | kr.9.25562 | kr.4,627.81 |
| 1.000 | kr.8.77374 | kr.8,773.74 |
| 5.000 | kr.8.02243 | kr.40,112.15 |
| Unit Price without VAT: | kr.21.03000 |
|---|---|
| Unit Price with VAT: | kr.26.28750 |


