WTB Tin Alloy Terminal Connector 16-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WTB Tin Alloy Terminal Connector 16-18 AWG
ASM01Y Bottom

ASM01Y0164-1G16

DigiKey Part Number
1849-1165-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASM01Y0164-1G16
Description
CONN TERM WTB 16-18 AWG TIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
WTB Tin Alloy Terminal Connector 16-18 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16-18 AWG
Manufacturer
METZ CONNECT USA Inc.
Contact Material
Beryllium Copper
Packaging
Tape & Reel (TR)
Contact Finish
Tin Alloy
Part Status
Active
Base Product Number
Terminal Type
Wire to Board
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.74301kr.3,715.05
Manufacturers Standard Package
Unit Price without VAT:kr.0.74301
Unit Price with VAT:kr.0.92876