



31157103 | |
|---|---|
DigiKey Part Number | 1849-1087-ND |
Manufacturer | |
Manufacturer Product Number | 31157103 |
Description | TERM BLOCK PLUG 3POS 5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer METZ CONNECT USA Inc. | Wire Gauge or Range - AWG 14-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.08-2.5mm² |
Part Status Active | Color Black |
Type Plug for Unshrouded Header | Operating Temperature -40°C ~ 105°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.197" (5.00mm) | Screw Size M3 |
Plug Wire Entry 90° | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Termination Style Screw - Leaf Spring, Wire Guard | Contact Material Copper Alloy |
Mounting Type Panel Mount, Snap-In | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - UL 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.64000 | kr.9.64 |
| 10 | kr.6.99300 | kr.69.93 |
| 25 | kr.6.08880 | kr.152.22 |
| 50 | kr.5.50060 | kr.275.03 |
| 100 | kr.4.99910 | kr.499.91 |
| 250 | kr.4.46388 | kr.1,115.97 |
| 500 | kr.4.14548 | kr.2,072.74 |
| 1.000 | kr.3.89073 | kr.3,890.73 |
| 5.000 | kr.3.48829 | kr.17,441.45 |
| Unit Price without VAT: | kr.9.64000 |
|---|---|
| Unit Price with VAT: | kr.12.05000 |


