
31147108 | |
|---|---|
DigiKey Part Number | 1849-31147108-ND |
Manufacturer | |
Manufacturer Product Number | 31147108 |
Description | SCREW TYPE TERMINAL BLOCK, PCB, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Tin Plated | |
Screw Material - Plating | Zinc Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.08000 | kr.38.08 |
| 10 | kr.27.03400 | kr.270.34 |
| 25 | kr.23.73640 | kr.593.41 |
| 50 | kr.21.69980 | kr.1,084.99 |
| 100 | kr.20.02880 | kr.2,002.88 |
| 300 | kr.18.02153 | kr.5,406.46 |
| 500 | kr.17.31084 | kr.8,655.42 |
| 1.000 | kr.16.52890 | kr.16,528.90 |
| Unit Price without VAT: | kr.38.08000 |
|---|---|
| Unit Price with VAT: | kr.47.60000 |

