
31183106 | |
|---|---|
DigiKey Part Number | 1849-31183106-ND |
Manufacturer | |
Manufacturer Product Number | 31183106 |
Description | TERM BLOCK HDR 6POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer METZ CONNECT USA Inc. | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 6 | Contact Mating Finish Nickel, Silver |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Iron |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation Vertical | Contact Tail Length 0.138" (3.51mm) |
Termination Style Solder | Insulation Height 0.441" (11.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.80244 | kr.3,401.22 |
| Unit Price without VAT: | kr.6.80244 |
|---|---|
| Unit Price with VAT: | kr.8.50305 |

