



31049102 | |
|---|---|
DigiKey Part Number | 1849-1144-ND |
Manufacturer | |
Manufacturer Product Number | 31049102 |
Description | TERM BLOCK PLUG 2POS 5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.33-2.5mm² | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Silver | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | M3 | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Wire Strip Length | - | |
Contact Material | Copper Beryllium | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.00000 | kr.16.00 |
| 10 | kr.11.45000 | kr.114.50 |
| 25 | kr.9.98640 | kr.249.66 |
| 50 | kr.9.05480 | kr.452.74 |
| 100 | kr.8.27140 | kr.827.14 |
| 250 | kr.7.44756 | kr.1,861.89 |
| 500 | kr.6.96332 | kr.3,481.66 |
| 1.000 | kr.6.57869 | kr.6,578.69 |
| 5.000 | kr.5.97670 | kr.29,883.50 |
| Unit Price without VAT: | kr.16.00000 |
|---|---|
| Unit Price with VAT: | kr.20.00000 |

