
31017108 | |
|---|---|
DigiKey Part Number | 1849-1229-ND |
Manufacturer | |
Manufacturer Product Number | 31017108 |
Description | TERM BLOCK HDR 8POS 5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer METZ CONNECT USA Inc. | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Unshrouded | Operating Temperature -40°C ~ 105°C |
Number of Positions 8 | Contact Mating Finish Silver |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Zinc |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA6T), Nylon 6T |
Header Orientation Vertical | Contact Tail Length 0.134" (3.40mm) |
Termination Style Solder | Insulation Height 0.073" (1.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.24000 | kr.8.24 |
| 10 | kr.6.97400 | kr.69.74 |
| 100 | kr.5.92850 | kr.592.85 |
| 500 | kr.5.29162 | kr.2,645.81 |
| 1.000 | kr.5.03903 | kr.5,039.03 |
| 5.000 | kr.4.49828 | kr.22,491.40 |
| 10.000 | kr.4.28377 | kr.42,837.70 |
| Unit Price without VAT: | kr.8.24000 |
|---|---|
| Unit Price with VAT: | kr.10.30000 |



