2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
31001102
31001102

31001102

DigiKey Part Number
1849-1345-ND
Manufacturer
Manufacturer Product Number
31001102
Description
SCREW TYPE, TERMINAL BLOCK, RIGH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
METZ CONNECT USA Inc.
Wire Termination
Screw - Leaf Spring, Wire Guard
Packaging
Bulk
Color
Gray
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
2
Contact Material - Plating
Copper Alloy - Tin Plated
Pitch
0.197" (5.00mm)
Clamp Material - Plating
Copper Alloy - Tin Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Zinc Plated
Current
15 A
Torque - Screw
0.4 Nm (3.5 Lb-In)
Voltage
300 V
Screw Thread
M3
Wire Gauge
14-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TB002-500-02BESame Sky (Formerly CUI Devices)119.550102-6145-NDkr.2.05000Similar
In-Stock: 385
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.38000kr.5.38
10kr.3.96100kr.39.61
25kr.3.45120kr.86.28
50kr.3.10880kr.155.44
100kr.2.81270kr.281.27
250kr.2.49016kr.622.54
500kr.2.29530kr.1,147.65
1.000kr.2.13761kr.2,137.61
5.000kr.1.88550kr.9,427.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.38000
Unit Price with VAT:kr.6.72500