
142M6X10020 | |
|---|---|
DigiKey Part Number | 1849-1297-ND |
Manufacturer | |
Manufacturer Product Number | 142M6X10020 |
Description | CIRC CBL 8POS RCPT TO WIRE 6.56' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer METZ CONNECT USA Inc. | Length 6.56' (2.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Green |
1st Connector Number of Positions 8 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Cat6a, Industrial Environments |
1st Connector Orientation X | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.417.36000 | kr.417.36 |
| 10 | kr.354.76800 | kr.3,547.68 |
| 25 | kr.332.56600 | kr.8,314.15 |
| 50 | kr.316.70660 | kr.15,835.33 |
| 100 | kr.301.60970 | kr.30,160.97 |
| Unit Price without VAT: | kr.417.36000 |
|---|---|
| Unit Price with VAT: | kr.521.70000 |

