Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

141N113K10020 | |
|---|---|
DigiKey Part Number | 1849-141N113K10020-ND |
Manufacturer | |
Manufacturer Product Number | 141N113K10020 |
Description | E-DAT INDUSTRY PATCH CORD V6 IP6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer METZ CONNECT USA Inc. | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 141N113K13K20 | METZ CONNECT USA Inc. | 0 | 1849-141N113K13K20-ND | kr.476.64000 | Parametric Equivalent |
| 09457011565 | HARTING | 0 | 09457011565-ND | kr.372.11400 | Parametric Equivalent |
| 09474747203 | HARTING | 21 | 1195-7751-ND | kr.198.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.344.58000 | kr.344.58 |
| Unit Price without VAT: | kr.344.58000 |
|---|---|
| Unit Price with VAT: | kr.430.72500 |


