
1402L00820MI | |
|---|---|
DigiKey Part Number | 1849-1402L00820MI-ND |
Manufacturer | |
Manufacturer Product Number | 1402L00820MI |
Description | LC-D OPDAT SM FIBER OPTIC ADAPTE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Plug To LC Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Simplex/Duplex Duplex |
Manufacturer METZ CONNECT USA Inc. | Mode Singlemode |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Housing Material Plastic |
Part Status Active | Color Blue |
Type Coupler | Ingress Protection IP67 - Dust Tight, Waterproof |
Convert From (Adapter End) LC Plug | Operating Temperature -40°C ~ 70°C |
Convert To (Adapter End) LC Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.229.70000 | kr.229.70 |
| 10 | kr.195.20900 | kr.1,952.09 |
| 25 | kr.182.98760 | kr.4,574.69 |
| 50 | kr.174.25740 | kr.8,712.87 |
| 100 | kr.165.94820 | kr.16,594.82 |
| 250 | kr.155.57116 | kr.38,892.79 |
| Unit Price without VAT: | kr.229.70000 |
|---|---|
| Unit Price with VAT: | kr.287.12500 |

