
1401810012KE | |
|---|---|
DigiKey Part Number | 1849-1401810012KE-ND |
Manufacturer | |
Manufacturer Product Number | 1401810012KE |
Description | WALL OUTLET, E-DAT INDUSTRY IP67 |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded Cat6 |
Datasheet | Datasheet |
Category | Orientation 45° Angle |
Manufacturer METZ CONNECT USA Inc. | Shielding Shielded |
Packaging Bulk | Ratings Cat6 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Zinc Die Cast |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.675.91000 | kr.675.91 |
| Unit Price without VAT: | kr.675.91000 |
|---|---|
| Unit Price with VAT: | kr.844.88750 |

