
14010833C0MN | |
|---|---|
DigiKey Part Number | 1849-1378-ND |
Manufacturer | |
Manufacturer Product Number | 14010833C0MN |
Description | INDUSTRY IP67 V14 BULKHEAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Push-Pull Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Prewired RJ45 Cordset | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Fastening Type | Push-Pull | |
Housing Material | Zinc, Die Cast | |
Operating Temperature | -40°C ~ 70°C | |
Mating Cycles | - | |
Note | Plug Not Provided | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.91000 | kr.94.91 |
| 10 | kr.80.65900 | kr.806.59 |
| 30 | kr.74.63900 | kr.2,239.17 |
| 50 | kr.71.99620 | kr.3,599.81 |
| 100 | kr.68.56060 | kr.6,856.06 |
| 250 | kr.64.27112 | kr.16,067.78 |
| 500 | kr.61.20666 | kr.30,603.33 |
| 1.000 | kr.58.28954 | kr.58,289.54 |
| Unit Price without VAT: | kr.94.91000 |
|---|---|
| Unit Price with VAT: | kr.118.63750 |


