
1401063300ME | |
|---|---|
DigiKey Part Number | 1849-1376-ND |
Manufacturer | |
Manufacturer Product Number | 1401063300ME |
Description | INDUSTRY IP67 V5 METAL BULKHEAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Latch Lock Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Prewired RJ45 Cordset | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Color | Gray | |
Features | - | |
Fastening Type | Latch Lock | |
Housing Material | Aluminum, Die Cast | |
Operating Temperature | -40°C ~ 70°C | |
Mating Cycles | 100 | |
Note | Plug Not Provided | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.178.75000 | kr.178.75 |
| 10 | kr.151.91000 | kr.1,519.10 |
| 30 | kr.140.58033 | kr.4,217.41 |
| 50 | kr.135.60580 | kr.6,780.29 |
| 100 | kr.129.13860 | kr.12,913.86 |
| 250 | kr.121.06240 | kr.30,265.60 |
| 500 | kr.115.44000 | kr.57,720.00 |
| Unit Price without VAT: | kr.178.75000 |
|---|---|
| Unit Price with VAT: | kr.223.43750 |


