
130C370002-I | |
|---|---|
DigiKey Part Number | 1849-130C370002-I-ND |
Manufacturer | |
Manufacturer Product Number | 130C370002-I |
Description | WALL OUTLET, E-DAT C6A, 1 PORT, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded Cat6 |
Datasheet | Datasheet |
Category | Termination Terminal Block |
Manufacturer METZ CONNECT USA Inc. | Shielding Shielded |
Packaging Bulk | Ratings Cat6 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Ingress Protection IP20 |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Tab Direction User Selectable |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Mounting Type Panel Mount | Housing Material Plastic |
Orientation 45° Angle | Operating Temperature -40°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1307370002-I | METZ CONNECT USA Inc. | 2 | 1849-1307370002-I-ND | kr.215.75000 | Parametric Equivalent |
| 1307371102-I | METZ CONNECT USA Inc. | 2 | 1849-1307371102-I-ND | kr.185.13000 | Parametric Equivalent |
| 1307371200-I | METZ CONNECT USA Inc. | 2 | 1849-1307371200-I-ND | kr.178.98000 | Parametric Equivalent |
| 130C371002-I | METZ CONNECT USA Inc. | 2 | 1849-130C371002-I-ND | kr.200.79000 | Parametric Equivalent |
| 130C371102-I | METZ CONNECT USA Inc. | 2 | 1849-130C371102-I-ND | kr.197.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.228.43000 | kr.228.43 |
| 10 | kr.194.15000 | kr.1,941.50 |
| 30 | kr.179.67133 | kr.5,390.14 |
| 50 | kr.173.31280 | kr.8,665.64 |
| 100 | kr.165.04800 | kr.16,504.80 |
| 250 | kr.154.72796 | kr.38,681.99 |
| Unit Price without VAT: | kr.228.43000 |
|---|---|
| Unit Price with VAT: | kr.285.53750 |

