
130B20D21102KE | |
|---|---|
DigiKey Part Number | 1849-130B20D21102KE-ND |
Manufacturer | |
Manufacturer Product Number | 130B20D21102KE |
Description | WALL OUTLET, KEYSTONE, UPK 2 POR |
Customer Reference | |
Detailed Description | 2 Port Faceplate Frame White Single Gang |
Datasheet | Datasheet |
Category | Port Direction Angled/Sloped |
Manufacturer METZ CONNECT USA Inc. | Color White |
Packaging Bulk | Features Mounting Hardware |
Part Status Active | Length 0.917" (23.29mm) |
Style Single Gang | Width 2.752" (69.90mm) |
Type Faceplate Frame | Depth 2.752" (69.90mm) |
Number of Ports 2 | Material Zinc Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.22000 | kr.64.22 |
| 10 | kr.54.59400 | kr.545.94 |
| 25 | kr.51.17160 | kr.1,279.29 |
| Unit Price without VAT: | kr.64.22000 |
|---|---|
| Unit Price with VAT: | kr.80.27500 |

