
130B11D31102-E | |
|---|---|
DigiKey Part Number | 1849-130B11D31102-E-ND |
Manufacturer | |
Manufacturer Product Number | 130B11D31102-E |
Description | WALL OUTLET, JUNCTION BOX, ZINC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded Cat6 |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer METZ CONNECT USA Inc. | Shielding Shielded |
Packaging Bulk | Ratings Cat6 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Ingress Protection IP20 |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Tab Direction User Selectable |
Number of Ports 3 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Mounting Type Panel Mount | Housing Material Plastic |
Orientation 45° Angle | Operating Temperature -40°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1309426003-E | METZ CONNECT USA Inc. | 354 | 1849-1309426003-E-ND | kr.243.27000 | Parametric Equivalent |
| 130B11D30002-E | METZ CONNECT USA Inc. | 2 | 1849-130B11D30002-E-ND | kr.402.34000 | Parametric Equivalent |
| 130B11D31002-E | METZ CONNECT USA Inc. | 2 | 1849-130B11D31002-E-ND | kr.360.30000 | Parametric Equivalent |
| 130B11D31200-E | METZ CONNECT USA Inc. | 2 | 1849-130B11D31200-E-ND | kr.344.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.353.26000 | kr.353.26 |
| 10 | kr.300.26200 | kr.3,002.62 |
| 30 | kr.277.87600 | kr.8,336.28 |
| 50 | kr.268.04880 | kr.13,402.44 |
| 100 | kr.255.26870 | kr.25,526.87 |
| 250 | kr.239.31168 | kr.59,827.92 |
| Unit Price without VAT: | kr.353.26000 |
|---|---|
| Unit Price with VAT: | kr.441.57500 |

