
1309A07003-E | |
|---|---|
DigiKey Part Number | 1849-1309A07003-E-ND |
Manufacturer | |
Manufacturer Product Number | 1309A07003-E |
Description | RJ45 IP20 REGPLUS EDAT 180 DEG. |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded Cat6 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer METZ CONNECT USA Inc. | Ratings Cat6 |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP20 |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 70°C |
Orientation 45° Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.244.53000 | kr.244.53 |
| 10 | kr.207.85700 | kr.2,078.57 |
| 30 | kr.192.35567 | kr.5,770.67 |
| 50 | kr.185.55020 | kr.9,277.51 |
| 100 | kr.176.70280 | kr.17,670.28 |
| 250 | kr.165.65328 | kr.41,413.32 |
| Unit Price without VAT: | kr.244.53000 |
|---|---|
| Unit Price with VAT: | kr.305.66250 |

