
| 13084C3033-E | |
|---|---|
| DigiKey Part Number | 1849-13084C3033-E-ND | 
| Manufacturer | |
| Manufacturer Product Number | 13084C3033-E | 
| Description | PATCH CORD C6A AWG26 2RJ45 3.0 G | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | METZ CONNECT USA Inc. | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Cable Type | Round Cable | |
| Connector Type | Plug to Plug | |
| Mounting Type | Free Hanging (In-Line) | |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
| Length | 9.84' (3.00m) | |
| Shielding | Shielded | |
| Color | Gray | |
| Features | Molded Plugs | |
| Style | Cat6A | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.118.08000 | kr.118.08 | 
| Unit Price without VAT: | kr.118.08000 | 
|---|---|
| Unit Price with VAT: | kr.147.60000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark