Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

130845C000-E | |
|---|---|
DigiKey Part Number | 1849-130845C000-E-ND |
Manufacturer | |
Manufacturer Product Number | 130845C000-E |
Description | PATCH CORD CAT.6A AWG 26 30.0 M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 98.43' (30.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer METZ CONNECT USA Inc. | Length 98.43' (30.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT6A-100BK | Triplett Test Equipment and Tools | 12 | 4958-CAT6A-100BK-ND | kr.538.58000 | Parametric Equivalent |
| CAT6A-100BK-FUTP | Ease Electronics | 0 | 4627-CAT6A-100BK-FUTP-ND | kr.1,871.89000 | Parametric Equivalent |
| NLBK-100F-6A-PATCH | StarTech.com | 25 | 5214-NLBK-100F-6A-PATCH-ND | kr.557.48000 | Parametric Equivalent |
| TRD623APDS-BLK-100F | L-com | 0 | 5073-TRD623APDS-BLK-100F-ND | kr.1,412.87000 | Parametric Equivalent |
| TRD624AHFO-BLK-100F | L-com | 0 | 5073-TRD624AHFO-BLK-100F-ND | kr.3,015.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.573.52000 | kr.573.52 |
| Unit Price without VAT: | kr.573.52000 |
|---|---|
| Unit Price with VAT: | kr.716.90000 |















