Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

130845B577-E | |
|---|---|
DigiKey Part Number | 1849-130845B577-E-ND |
Manufacturer | |
Manufacturer Product Number | 130845B577-E |
Description | PATCH CORD CAT.6A AWG 26 25.0 M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 82.02' (25.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer METZ CONNECT USA Inc. | Length 82.02' (25.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1251580250 | Weidmüller | 0 | 281-6497-ND | kr.504.54000 | Parametric Equivalent |
| STP6X25MYLF2 | Panduit Corp | 1 | 298-19268-ND | kr.685.54000 | Parametric Equivalent |
| TRD695ASR-YLW-25M | L-com | 0 | 5073-TRD695ASR-YLW-25M-ND | kr.1,029.74000 | Parametric Equivalent |
| TRD695ASX-YLW-25M | L-com | 0 | 5073-TRD695ASX-YLW-25M-ND | kr.1,029.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.491.48000 | kr.491.48 |
| Unit Price without VAT: | kr.491.48000 |
|---|---|
| Unit Price with VAT: | kr.614.35000 |




