Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

130845B500-E | |
|---|---|
DigiKey Part Number | 1849-130845B500-E-ND |
Manufacturer | |
Manufacturer Product Number | 130845B500-E |
Description | PATCH CORD CAT.6A AWG 26 25.0 M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 82.02' (25.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer METZ CONNECT USA Inc. | Length 82.02' (25.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1251610250 | Weidmüller | 0 | 281-6501-ND | kr.490.27000 | Parametric Equivalent |
| CAF1100080 | Belden Inc. | 1 | BEL25823-ND | kr.791.30000 | Parametric Equivalent |
| TRD695ASR-BLK-25M | L-com | 0 | 5073-TRD695ASR-BLK-25M-ND | kr.1,029.74000 | Parametric Equivalent |
| TRD695ASX-BLK-25M | L-com | 0 | 5073-TRD695ASX-BLK-25M-ND | kr.1,029.74000 | Parametric Equivalent |
| TRD695ASZX-BLK-25M | L-com | 0 | 5073-TRD695ASZX-BLK-25M-ND | kr.1,067.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.491.48000 | kr.491.48 |
| Unit Price without VAT: | kr.491.48000 |
|---|---|
| Unit Price with VAT: | kr.614.35000 |






