
3138910557 | |
|---|---|
DigiKey Part Number | 1849-3138910557-ND |
Manufacturer | |
Manufacturer Product Number | 3138910557 |
Description | TERM BLOCK HDR 5POS 3.50MM |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Category | Termination Style Solder |
Manufacturer METZ CONNECT USA Inc. | Mounting Type Through Hole |
Packaging Bulk | Current - UL 10 A |
Part Status Obsolete | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 5 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 5 | Housing Material Polyamide (PA), Nylon |
Number of Levels 1 | Contact Tail Length 0.126" (3.20mm) |
Pitch 0.138" (3.50mm) | Insulation Height 0.362" (9.20mm) |
Header Orientation Vertical |

