
1307381200-I | |
|---|---|
DigiKey Part Number | 1849-1307381200-I-ND |
Manufacturer | |
Manufacturer Product Number | 1307381200-I |
Description | WALL OUTLET, JUNCTION BOX, ZINC |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded Cat6 |
Datasheet | Datasheet |
Category | Termination Terminal Block |
Manufacturer METZ CONNECT USA Inc. | Shielding Shielded |
Packaging Bulk | Ratings Cat6 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Ingress Protection IP20 |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Tab Direction User Selectable |
Number of Ports 2 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Mounting Type Panel Mount | Housing Material Zinc Die Cast |
Orientation 45° Angle | Operating Temperature -40°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1307380002-I | METZ CONNECT USA Inc. | 7 | 1849-1307380002-I-ND | kr.222.03000 | Parametric Equivalent |
| 1307381002-I | METZ CONNECT USA Inc. | 2 | 1849-1307381002-I-ND | kr.194.13000 | Parametric Equivalent |
| 1307381102-I | METZ CONNECT USA Inc. | 2 | 1849-1307381102-I-ND | kr.191.59000 | Parametric Equivalent |
| 130C380002-I | METZ CONNECT USA Inc. | 8 | 1849-130C380002-I-ND | kr.242.63000 | Parametric Equivalent |
| 130C381002-I | METZ CONNECT USA Inc. | 2 | 1849-130C381002-I-ND | kr.215.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.185.32000 | kr.185.32 |
| Unit Price without VAT: | kr.185.32000 |
|---|---|
| Unit Price with VAT: | kr.231.65000 |

