
11088913 | |
|---|---|
DigiKey Part Number | 1849-11088913-ND |
Manufacturer | |
Manufacturer Product Number | 11088913 |
Description | BMT-SI4 BACNET MS/TP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | BACnet™ Gateway RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | BACnet™ | |
Frequency | - | |
Applications | General Purpose | |
Interface | RS-485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 115.2kbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,033.73000 | kr.2,033.73 |
| 10 | kr.1,841.42700 | kr.18,414.27 |
| 25 | kr.1,770.03520 | kr.44,250.88 |
| Unit Price without VAT: | kr.2,033.73000 |
|---|---|
| Unit Price with VAT: | kr.2,542.16250 |

