
1502020112-E | |
|---|---|
DigiKey Part Number | 1849-1502020112-E-ND |
Manufacturer | |
Manufacturer Product Number | 1502020112-E |
Description | OPDAT PF 12XSTS OM2SPL 24GR |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Patch Panel | |
Connector Type | ST | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Termination Style | Connector |

