
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Tweezer | |
Tip Shape | Blade | |
Height | 0.030" (0.76mm) | |
Width | 0.040" (1.02mm) | |
Length | 0.550" (13.97mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 842°F (450°C) | |
For Use With/Related Products | MFR-1140, MFR-2240, MFR-H4-TW, MFR2241 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.523.68000 | kr.523.68 |
| 5 | kr.475.22400 | kr.2,376.12 |
| 10 | kr.456.01500 | kr.4,560.15 |
| Unit Price without VAT: | kr.523.68000 |
|---|---|
| Unit Price with VAT: | kr.654.60000 |


