
STTC-046 | |
---|---|
DigiKey Part Number | 5358-STTC-046-ND |
Manufacturer | |
Manufacturer Product Number | STTC-046 |
Description | BEVEL (STTC), (BEVEL/L) 60 X 1.0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Bevel For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Bevel | |
Height | - | |
Width | - | |
Length | 0.559" (14.20mm) | |
Diameter | 0.020" (0.50mm) | |
Tip Chip Size | - | |
Temperature Range | 675°F (357°C) | |
For Use With/Related Products | MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.284.35000 | kr.284.35 |
Unit Price without VAT: | kr.284.35000 |
---|---|
Unit Price with VAT: | kr.355.43750 |