
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | 0.600" (15.24mm) | |
Diameter | 0.016" (0.40mm) | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.174.91000 | kr.174.91 |
| 5 | kr.158.75800 | kr.793.79 |
| 10 | kr.152.25000 | kr.1,522.50 |
| 25 | kr.144.06400 | kr.3,601.60 |
| 50 | kr.138.16580 | kr.6,908.29 |
| 100 | kr.134.40060 | kr.13,440.06 |
| Unit Price without VAT: | kr.174.91000 |
|---|---|
| Unit Price with VAT: | kr.218.63750 |


