
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Tweezer | |
Tip Shape | Bent 30° | |
Height | - | |
Width | 0.138" (3.50mm) | |
Length | 0.476" (12.10mm) | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | 675°F (357°C) | |
For Use With/Related Products | MX-500, MX-5000, MX-5200, MX-DS1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.704.99000 | kr.704.99 |
| Unit Price without VAT: | kr.704.99000 |
|---|---|
| Unit Price with VAT: | kr.881.23750 |


