
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Rework, Soldering | |
Wattage | 700W | |
Voltage - Input | 220V | |
Plug Type | Included, Not Specified | |
Voltage - Output | 24V | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | - | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | - | |
Workstand | Included, Not Specified | |
Temperature Range | -67°F ~ 392°F (-55°C ~ 200°C) | |
Features | ESD Safe | |
Tip Cleaner | Sponge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,729.60000 | kr.4,729.60 |
| Unit Price without VAT: | kr.4,729.60000 |
|---|---|
| Unit Price with VAT: | kr.5,912.00000 |


