

AMSLA-1380-R21M-T | |
|---|---|
DigiKey Part Number | 535-AMSLA-1380-R21M-TTR-ND - Tape & Reel (TR) 535-AMSLA-1380-R21M-TCT-ND - Cut Tape (CT) 535-AMSLA-1380-R21M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMSLA-1380-R21M-T |
Description | IND 0.21UH 50A 0.35M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 210 nH Shielded Molded Inductor 50 A 0.35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMSLA-1380-R21M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 210 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 71A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.36000 | kr.7.36 |
| 10 | kr.6.07400 | kr.60.74 |
| 100 | kr.4.99520 | kr.499.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.4.39667 | kr.1,978.50 |
| 900 | kr.4.14584 | kr.3,731.26 |
| 1.350 | kr.4.00597 | kr.5,408.06 |
| 2.250 | kr.3.83661 | kr.8,632.37 |
| 3.150 | kr.3.72909 | kr.11,746.63 |
| 4.500 | kr.3.61848 | kr.16,283.16 |
| 11.250 | kr.3.52000 | kr.39,600.00 |
| Unit Price without VAT: | kr.7.36000 |
|---|---|
| Unit Price with VAT: | kr.9.20000 |

