
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Soldering | |
Wattage | 70W | |
Voltage - Input | 100 ~ 240V | |
Plug Type | - | |
Voltage - Output | - | |
Number of Channels | 2 | |
Control/Display Type | None | |
Includes | Soldering Pencil | |
Base Unit | MX-PS500 | |
Supplied Iron, Tweezer, Handle | MX-H2-UF | |
Supplied Tips/Nozzles | MX-CP1 | |
Workstand | MX-W1AV | |
Temperature Range | 50°F ~ 104°F (10°C ~ 40°C) | |
Features | ESD Safe | |
Tip Cleaner | Scouring Pad and Sponge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,037.77000 | kr.5,037.77 |
| Unit Price without VAT: | kr.5,037.77000 |
|---|---|
| Unit Price with VAT: | kr.6,297.21250 |



