
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Angled 45° | |
Gauge | 25 | |
Outer Diameter | - | |
Inner Diameter | - | |
Color | Red | |
Number of Pieces | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.239.94000 | kr.239.94 |
| 5 | kr.217.71400 | kr.1,088.57 |
| 10 | kr.217.36500 | kr.2,173.65 |
| Unit Price without VAT: | kr.239.94000 |
|---|---|
| Unit Price with VAT: | kr.299.92500 |






