Fuse Holder 30 A 1000V 3 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USM3I

DigiKey Part Number
2378-USM3I-ND
Manufacturer
Manufacturer Product Number
USM3I
Description
600V 30A 3P MID ULTSFE W/IND
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Fuse Holder 30 A 1000V 3 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Current Rating (Amps)
30 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
3
Voltage
Orientation
Vertical
Termination Style
Screw Terminal, Pressure Plate
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,269.75000kr.1,269.75
8kr.996.22625kr.7,969.81
12kr.949.85417kr.11,398.25
52kr.798.25192kr.41,509.10
Unit Price without VAT:kr.1,269.75000
Unit Price with VAT:kr.1,587.18750