
TRS17-1/2R | |
|---|---|
DigiKey Part Number | 2378-TRS17-1/2R-ND |
Manufacturer | |
Manufacturer Product Number | TRS17-1/2R |
Description | 600V 17 1/2A 5X13/16 TD FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 17.5A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 17.5A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | RK5 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.827" Dia x 5.000" L (21.00mm x 127.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.186.69000 | kr.186.69 |
| 5 | kr.154.90600 | kr.774.53 |
| 10 | kr.142.91200 | kr.1,429.12 |
| 50 | kr.118.39480 | kr.5,919.74 |
| 100 | kr.109.10400 | kr.10,910.40 |
| 250 | kr.97.84856 | kr.24,462.14 |
| 500 | kr.90.20236 | kr.45,101.18 |
| Unit Price without VAT: | kr.186.69000 |
|---|---|
| Unit Price with VAT: | kr.233.36250 |

