
TRM1 | |
|---|---|
DigiKey Part Number | 2378-TRM1-ND |
Manufacturer | |
Manufacturer Product Number | TRM1 |
Description | 250V 1A 1 1/2X13/32 MID TD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 VAC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Approval Agency CSA, UR |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case 5AG, 10mm x 38.1mm |
Fuse Type Cartridge | Size / Dimension 0.394" Dia x 1.496" L (10.00mm x 38.00mm) |
Current Rating (Amps) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.106.39000 | kr.106.39 |
| 5 | kr.88.27800 | kr.441.39 |
| 10 | kr.81.45000 | kr.814.50 |
| 50 | kr.67.51460 | kr.3,375.73 |
| 100 | kr.62.23720 | kr.6,223.72 |
| 250 | kr.55.84804 | kr.13,962.01 |
| 500 | kr.51.41892 | kr.25,709.46 |
| 1.000 | kr.47.30743 | kr.47,307.43 |
| Unit Price without VAT: | kr.106.39000 |
|---|---|
| Unit Price with VAT: | kr.132.98750 |


