
ATDR20 | |
|---|---|
DigiKey Part Number | 2378-ATDR20-ND |
Manufacturer | |
Manufacturer Product Number | ATDR20 |
Description | CC TD FUSE 600V 20A ATDR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class CC |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38.1mm |
Current Rating (Amps) 20A | Size / Dimension 0.409" Dia x 1.500" L (10.40mm x 38.10mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.282.70000 | kr.282.70 |
| 5 | kr.234.51600 | kr.1,172.58 |
| 10 | kr.216.33300 | kr.2,163.33 |
| 50 | kr.179.15320 | kr.8,957.66 |
| 100 | kr.165.05490 | kr.16,505.49 |
| 250 | kr.147.96900 | kr.36,992.25 |
| Unit Price without VAT: | kr.282.70000 |
|---|---|
| Unit Price with VAT: | kr.353.37500 |





