1 Pole Power Stud Terminal Block 1.26 kA 1000 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPDB69331

DigiKey Part Number
2378-MPDB69331-ND
Manufacturer
Manufacturer Product Number
MPDB69331
Description
POWER DISTRIBUTION BLOCK,OPEN ST
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1 Pole Power Stud Terminal Block 1.26 kA 1000 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Series
Packaging
Box
Part Status
Active
Type
Power Stud Terminal Block
Number of Poles
1
Line Side Connections Per Pole
3
Load Side Connections Per Pole
3
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
600MCM (kcmil) - #2CU/AL
Load Side Wire/Stud Size
600MCM (kcmil) - #2CU/AL
Voltage - Rated
1000 V
Current Rating (Amps)
1.26 kA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,409.46000kr.2,409.46
6kr.1,954.03833kr.11,724.23
12kr.1,800.60917kr.21,607.31
Unit Price without VAT:kr.2,409.46000
Unit Price with VAT:kr.3,011.82500