MPDB67113
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPDB67113
MPDB67113

MPDB67113

DigiKey Part Number
2378-MPDB67113-ND
Manufacturer
Manufacturer Product Number
MPDB67113
Description
PWR DIS BLK AL INT 175A 3P 12
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3 Pole Power Distribution Block 175 A 1000 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Series
Packaging
Box
Part Status
Active
Type
Power Distribution Block
Number of Poles
3
Line Side Connections Per Pole
1
Load Side Connections Per Pole
12
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
2/0 - #14CU/AL
Load Side Wire/Stud Size
10 - #14CU/AL
Voltage - Rated
1000 V
Current Rating (Amps)
175 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,394.17000kr.1,394.17
6kr.1,131.23333kr.6,787.40
10kr.1,065.37200kr.10,653.72
50kr.880.31400kr.44,015.70
Unit Price without VAT:kr.1,394.17000
Unit Price with VAT:kr.1,742.71250