Similar
Similar
Similar

GSC1/2 | |
|---|---|
DigiKey Part Number | 2378-GSC1/2-ND |
Manufacturer | |
Manufacturer Product Number | GSC1/2 |
Description | FUSE,TIME DELAY,ELECTRONIC,GLASS |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 250 V |
Series | Response Time Slow Blow |
Packaging Box | Package / Case |
Part Status Obsolete | Breaking Capacity @ Rated Voltage 100A |
Mounting Type Requires Holder | Approval Agency CSA, UL, UR |
Fuse Type | Size / Dimension 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0239.500MXP | Littelfuse Inc. | 2.376 | F1756-ND | kr.9.38000 | Similar |
| 0239.500TXP | Littelfuse Inc. | 0 | F11039-ND | kr.10.20700 | Similar |
| 0239.500VXP | Littelfuse Inc. | 0 | 0239.500VXP-ND | kr.35.36400 | Similar |


