Similar
Similar
Similar
Similar
Similar

GSB1 | |
|---|---|
DigiKey Part Number | 2378-GSB1-ND |
Manufacturer | |
Manufacturer Product Number | GSB1 |
Description | FUSE,MIDGET,FAST ACTING,GLASS,PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 250 V |
Series | Response Time Fast Blow |
Packaging Box | Package / Case |
Part Status Active | Approval Agency CSA, UR, VDE |
Mounting Type Requires Holder | Size / Dimension 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
Fuse Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0217001.HXP | Littelfuse Inc. | 37.608 | F2392-ND | kr.4.25000 | Similar |
| 0217001.MXBP | Littelfuse Inc. | 876 | 0217001.MXBP-ND | kr.9.57000 | Similar |
| 0217001.MXP | Littelfuse Inc. | 43.452 | F5929-ND | kr.3.61000 | Similar |
| 0217001.TXP | Littelfuse Inc. | 3.521 | F4256-ND | kr.3.61000 | Similar |
| 0217001.VXP | Littelfuse Inc. | 14 | F6782-ND | kr.17.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.14000 | kr.27.14 |
| 5 | kr.22.52000 | kr.112.60 |
| 10 | kr.20.78300 | kr.207.83 |
| 50 | kr.17.23840 | kr.861.92 |
| 100 | kr.15.90010 | kr.1,590.01 |
| 250 | kr.14.28200 | kr.3,570.50 |
| 500 | kr.13.16196 | kr.6,580.98 |
| 1.000 | kr.12.12328 | kr.12,123.28 |
| 5.000 | kr.10.27397 | kr.51,369.85 |
| Unit Price without VAT: | kr.27.14000 |
|---|---|
| Unit Price with VAT: | kr.33.92500 |


