Similar
Similar

GDL3/10 | |
|---|---|
DigiKey Part Number | 2378-GDL3/10-ND |
Manufacturer | |
Manufacturer Product Number | GDL3/10 |
Description | 1-1/4X1/4 FUSE 250V 3/10A GDL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.315 |
Part Status Active | Approval Agency CSA, PSE/JET, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 8.317 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/MDL-3/10-R | Eaton - Electronics Division | 112 | 283-2746-ND | kr.14.46000 | Similar |
| MDL-3/10-R | Eaton - Electronics Division | 0 | 283-MDL-3/10-R-ND | kr.40.18200 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.90000 | kr.23.90 |
| Unit Price without VAT: | kr.23.90000 |
|---|---|
| Unit Price with VAT: | kr.29.87500 |



