5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDG5

DigiKey Part Number
2378-GDG5-ND
Manufacturer
Manufacturer Product Number
GDG5
Description
FUSE,MIDGET,TIME DELAY,GLASS,PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Voltage Rating - AC
250 V
Series
Response Time
Slow Blow
Packaging
Box
Package / Case
Part Status
Active
Breaking Capacity @ Rated Voltage
50A
Mounting Type
Requires Holder
Approval Agency
CSA, UR, VDE
Fuse Type
Size / Dimension
0.197" Dia x 0.787" L (5.00mm x 20.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.30.56000kr.30.56
5kr.25.33400kr.126.67
10kr.23.37600kr.233.76
50kr.19.38900kr.969.45
100kr.17.88260kr.1,788.26
250kr.16.06176kr.4,015.44
500kr.14.80124kr.7,400.62
1.000kr.13.63195kr.13,631.95
5.000kr.11.69175kr.58,458.75
Manufacturers Standard Package
Unit Price without VAT:kr.30.56000
Unit Price with VAT:kr.38.20000