
ATMR4 | |
|---|---|
DigiKey Part Number | 2378-ATMR4-ND |
Manufacturer | |
Manufacturer Product Number | ATMR4 |
Description | 600V 4A CC FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 600 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class CC |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38.1mm |
Current Rating (Amps) 4A | Size / Dimension 0.409" Dia x 1.500" L (10.40mm x 38.10mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.240.79000 | kr.240.79 |
| 5 | kr.199.74800 | kr.998.74 |
| 10 | kr.184.26600 | kr.1,842.66 |
| 50 | kr.152.62400 | kr.7,631.20 |
| 100 | kr.140.62880 | kr.14,062.88 |
| 250 | kr.126.09296 | kr.31,523.24 |
| 500 | kr.116.00970 | kr.58,004.85 |
| Unit Price without VAT: | kr.240.79000 |
|---|---|
| Unit Price with VAT: | kr.300.98750 |

