
FEB-11-11-BA | |
|---|---|
DigiKey Part Number | 2378-FEB-11-11-BA-ND |
Manufacturer | |
Manufacturer Product Number | FEB-11-11-BA |
Description | MIDGET 1-PLOLE IN-LINE BREAKA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 10mm x 38mm |
Mfr | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Orientation Horizontal |
Current Rating (Amps) 30 A | Termination Style Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.700.63000 | kr.700.63 |
| 5 | kr.581.02200 | kr.2,905.11 |
| 10 | kr.535.81200 | kr.5,358.12 |
| 50 | kr.443.22180 | kr.22,161.09 |
| 100 | kr.408.06970 | kr.40,806.97 |
| Unit Price without VAT: | kr.700.63000 |
|---|---|
| Unit Price with VAT: | kr.875.78750 |

