3A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM3

DigiKey Part Number
2378-ATM3-ND
Manufacturer
Manufacturer Product Number
ATM3
Description
600V 3A MIDGET FUSE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
600 VAC
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Voltage Rating - DC
600 VDC
Series
Response Time
Fast Blow
Packaging
Box
Applications
Electrical, Industrial
Part Status
Active
Approval Agency
CSA, UL
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
100kA
Fuse Type
Cartridge
Package / Case
5AG, 10mm x 38.1mm
Current Rating (Amps)
3A
Size / Dimension
0.394" Dia x 1.496" L (10.00mm x 38.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.218.16000kr.218.16
5kr.180.99400kr.904.97
10kr.166.97000kr.1,669.70
50kr.138.31220kr.6,915.61
100kr.127.44860kr.12,744.86
250kr.114.28660kr.28,571.65
500kr.105.15790kr.52,578.95
Manufacturers Standard Package
Unit Price without VAT:kr.218.16000
Unit Price with VAT:kr.272.70000