
A70QS20-14FI | |
---|---|
DigiKey Part Number | 2378-A70QS20-14FI-ND |
Manufacturer | |
Manufacturer Product Number | A70QS20-14FI |
Description | A 70 QS 20-14 FI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20A 690 VAC 700 VDC Fuse Cartridge Requires Holder |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 690 VAC | |
Voltage Rating - DC | 700 VDC | |
Response Time | Fast Blow | |
Applications | Motor Protection | |
Features | Indicating | |
Class | - | |
Approval Agency | CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.874" Dia x 2.283" L (22.20mm x 58.00mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 0.027 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.276.57600 | kr.2,765.76 |
Unit Price without VAT: | kr.276.57600 |
---|---|
Unit Price with VAT: | kr.345.72000 |