400A 500 VAC 500 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A50QS400-4

DigiKey Part Number
2378-A50QS400-4-ND
Manufacturer
Manufacturer Product Number
A50QS400-4
Description
FUSE,FAST ACTING,NO BLOWN INDICA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
400A 500 VAC 500 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
500 VAC
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Voltage Rating - DC
500 VDC
Series
Response Time
Fast Blow
Packaging
Box
Applications
Electrical, Industrial
Part Status
Active
Approval Agency
CSA, UR
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
200kA AC, 87kA DC
Fuse Type
Cartridge
Package / Case
Cylindrical, Blade Terminal (Bolt)
Current Rating (Amps)
400A
Size / Dimension
1.500" Dia x 4.331" L (38.10mm x 110.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,213.54000kr.1,213.54
5kr.1,006.07000kr.5,030.35
10kr.927.55500kr.9,275.55
50kr.766.64800kr.38,332.40
Manufacturers Standard Package
Unit Price without VAT:kr.1,213.54000
Unit Price with VAT:kr.1,516.92500