
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Soldering | |
Wattage | 52W | |
Voltage - Input | 100 ~ 110V | |
Plug Type | Included, Not Specified | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | None | |
Includes | Iron Holder, Tip Removal Pad | |
Base Unit | EB-5000PS | |
Supplied Iron, Tweezer, Handle | SHP-T | |
Supplied Tips/Nozzles | Sold Separately | |
Workstand | SHH-2 | |
Temperature Range | 122°F (50°C) (Max) | |
Features | Curie Heat Technology, ESD Safe | |
Tip Cleaner | Scouring Pad and Sponge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,552.36000 | kr.2,552.36 |
| Unit Price without VAT: | kr.2,552.36000 |
|---|---|
| Unit Price with VAT: | kr.3,190.45000 |


